SURFLEX White Bump Cap 100% Polyester

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
196-917
제조사 부품 번호:
ALLC00V00
제조업체:
SURFLEX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SURFLEX

Product Type

Bump Cap

Colour

White

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812 : 2012, Regulation (EU) 2016/425, EU type-examination certificate issued by ALIENOR CERTIFICATION, Notified body N°2754, Oeko-Tex® Standard 100 class I, Regulation REACH 1907:2006

Adjustable Type

Fully adjustable

Inner Shell Material

Polypropylene

Series

CAP WITHOUT VISOR

Outer Material

100% Polyester

Head Size

56 → 64 cm

제외

The SURFLEX visor less cap offers 360° vision, protects against shocks and minor impacts to the head thanks to its protective shell made in France. It is equipped with 100% breathable microfiber foam with an absorption capacity equivalent to 8 times its weight in water. It is compatible with disposable industrial hooded protective suits.

Head protection against impacts with PPE shell standardized

Absorbent foam with thermoregulatory effect

Improved side vents

Elastic neckband adjustable to keep the cap on the head

Ventilated shell Optimization of head ventilation to maximize comfort

관련된 링크들