SURFLEX White Standard Bump Cap 100% Polyester

Subtotal (1 unit)*

₩40,100.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-914
제조사 부품 번호:
ALLC00V05
제조업체:
SURFLEX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SURFLEX

Colour

White

Product Type

Bump Cap

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754

Inner Shell Material

ABS

Adjustable Type

Fully adjustable

Series

SURFLEX ALL-SEASON

Head Size

56 → 64 cm

Outer Material

100% Polyester

제외

COO (Country of Origin):
CN
The SURFLEX safety cap with its ABS protective shell is an essential model for all professionals working outdoors and/or indoors. It protects against impacts and provides adequate ventilation to the head. Comfort is maximized by the use of a double elastic located under the occipital bone. The visor is a standard size of 5cm without compromising the field of vision.

Head protection in ABS standardized

Reflective strips

5 cm visor

Side vents and anti sweat absorbent band inside

Elastic support adjustable to keep the cap on the head in all circumstances

Ventilated shell Optimization of head ventilation to maximize comfort

관련된 링크들