SURFLEX Orange Standard Bump Cap 100% Polyester

Subtotal (1 unit)*

₩25,180.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 117 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-894
제조사 부품 번호:
BASC06V05
제조업체:
SURFLEX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SURFLEX

Colour

Orange

Product Type

Bump Cap

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754

Adjustable Type

Fully adjustable

Inner Shell Material

ABS

Series

Classic

Outer Material

100% Polyester

Head Size

56 → 64 cm

제외

COO (Country of Origin):
CN
The SURFLEX safety cap is inspired by a baseball cap. The comfort of the anti-bump cap is perfected thanks to an absorbent anti-sweat headband, a shell optimized for ventilation of the head and an adjustable and adjustable support elastic making wearing more pleasant. An elastic band is integrated at the neck, reinforcing stability on the head and guaranteeing optimal support during movements tilted forward or backward.

Optimization of head ventilation to maximize comfort

Ventilated honeycomb material

The elastic band at the nape of the neck reinforces the stability of the cap on the head

Standard 5 cm visor

관련된 링크들