SURFLEX Black Standard Bump Cap 100% Polyester
- RS 제품 번호:
- 196-916
- 제조사 부품 번호:
- ALLC01V05
- 제조업체:
- SURFLEX
Subtotal (1 unit)*
₩37,500.00
제한된 재고
- 112 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-916
- 제조사 부품 번호:
- ALLC01V05
- 제조업체:
- SURFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SURFLEX | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | |
| Adjustable Type | Fully adjustable | |
| Inner Shell Material | ABS | |
| Series | ALL SEASON | |
| Outer Material | 100% Polyester | |
| Head Size | 56 → 64 cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SURFLEX | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812: 2012, Regulation (EU) 2016/425, EU type examination certificate issued by ALIENOR CERTIFICATION, Notified body No. 2754 | ||
Adjustable Type Fully adjustable | ||
Inner Shell Material ABS | ||
Series ALL SEASON | ||
Outer Material 100% Polyester | ||
Head Size 56 → 64 cm | ||
제외
- COO (Country of Origin):
- CN
The SURFLEX safety cap with its ABS protective shell is an essential model for all professionals working outdoors and/or indoors. It protects against impacts and provides adequate ventilation to the head. Comfort is maximized by the use of a double elastic located under the occipital bone. The visor is a standard size of 5cm without compromising the field of vision.
Head protection in ABS standardized
Reflective strips
5 cm visor
Side vents and anti sweat absorbent band inside
Elastic support adjustable to keep the cap on the head in all circumstances
Ventilated shell Optimization of head ventilation to maximize comfort
관련된 링크들
- SURFLEX White Standard Bump Cap 100% Polyester
- SURFLEX Black Bump Cap 100% Polyester
- SURFLEX Black Standard Bump Cap Polyester
- SURFLEX Black Standard Bump Cap 100% Polyester
- SURFLEX Navy Standard Bump Cap ABS
- SURFLEX Navy Bump Cap 100% Polyester
- SURFLEX White Bump Cap 100% Polyester
- SURFLEX Black Standard Bump Cap