Eaton 10A, 400V Bottle Fuse

Subtotal (1 pack of 10 units)*

₩120,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩120,140.00₩12,014.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-645
제조사 부품 번호:
10NZ01R FUSE D01 10A 400V AC GR E14
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

10A

Product Type

Bottle Fuse

Voltage

400V

Series

NZ01R

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

Ceramic

Length

36mm

Diameter

11mm

Standards/Approvals

CE Marked RoHS Compliant IEC 60269 EAC DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301

제외

COO (Country of Origin):
SI
The Eaton Bussmann series low voltage D0 fuse is designed for robust domestic and industrial applications, ensuring optimal protection and reliability. This ultra-rapid fuse guarantees swift interruption of excessive current, safeguarding sensitive electronic components and appliances from potential damage. Its compact design allows for easy integration into various systems, while adherence to international compliance standards showcases Eaton's commitment to quality and safety. With a breaking capacity of 50 kA and a rated voltage of 400 V, this product is engineered to meet the challenges of modern electrical environments, making it an essential component in fuse management systems. The sleek red ceramic body not only provides durability but also indicates the class gR rating for general purpose semiconductor protection, ensuring users can trust in its performance.

Durable white ceramic construction withstands high temperatures

Ultra-rapid response time minimises risk of associated electrical hazards

Class gR ensures compatibility with general purpose semiconductor devices

Suitable for various single-pole and three-pole fuse bases enhances versatility

CE marking and compliance with international standards ensure safety and reliability

Lightweight design allows for easy installation and maintenance

High breaking capacity guarantees protection against overload scenarios

관련된 링크들