Eaton 10A, 400V D01 Bottle Fuse, 11 mm Thread Size, gG, gL
- RS 제품 번호:
- 229-231
- 제조사 부품 번호:
- 10NZ01 FUSE D01 10A 400V AC T GL/GG E14
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩25,880.00
재고있음
- 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩25,880.00 | ₩2,588.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-231
- 제조사 부품 번호:
- 10NZ01 FUSE D01 10A 400V AC T GL/GG E14
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 10A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V | |
| Application Category | gG, gL | |
| Thread Size | 11 mm | |
| Series | NZ01 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | Ceramic | |
| Length | 36mm | |
| Standards/Approvals | CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 10A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D01 | ||
Voltage 400V | ||
Application Category gG, gL | ||
Thread Size 11 mm | ||
Series NZ01 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material Ceramic | ||
Length 36mm | ||
Standards/Approvals CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
제외
- COO (Country of Origin):
- PL
Eaton NZ01 Series Bottle Fuse, 10A Current Rating, 400V Voltage - 10NZ01 FUSE D01 10A 400V AC T GL/GG E14
This bottle fuse provides overcurrent protection for electrical circuits in industrial and commercial environments, operating at 400V AC with a 10A rating. It is a ceramic-bodied D01 cartridge designed for use where a time-delayed (T) response and general-purpose gG/gL protection are required, and it is fitted with an E14 cap connection.
Features and Benefits:
• 50kA breaking capacity delivers high fault interrupt capability
• 10A current rating offers steady protection for typical loads
• gG gL characteristic ensures full-range conductor protection
• Ceramic body provides thermal and mechanical stability
• Red cap identification simplifies fuse selection on-site
• 11mm thread enables secure installation in holder assemblies
• 10A current rating offers steady protection for typical loads
• gG gL characteristic ensures full-range conductor protection
• Ceramic body provides thermal and mechanical stability
• Red cap identification simplifies fuse selection on-site
• 11mm thread enables secure installation in holder assemblies
Applications
• Suitable for protection of control panels in automation systems
• Ideal for motor supply circuits requiring time-delay fusing
• Used with distribution boards in industrial electrical installations
• Can be used for safeguarding power supplies in electronic racks
• Ideal for motor supply circuits requiring time-delay fusing
• Used with distribution boards in industrial electrical installations
• Can be used for safeguarding power supplies in electronic racks
What voltage can it be used at in three-phase systems?
It is rated for operation at 400V AC and may be applied within systems designed for that nominal voltage.
How does the fuse behave under short-circuit conditions?
The fuse interrupts fault currents up to 50kA, limiting energy passed during high-current faults.
What physical form factor should installers expect?
The device is a D01 ceramic cartridge with a Compact 36mm overall length suited to standard D01 holders.
Is the cap colour indicative of rating or use?
The red cap provides a Visual cue for the 10A rating and assists Rapid identification during maintenance.