Eaton 4A, 400V Bottle Fuse
- RS 제품 번호:
- 263-468
- 제조사 부품 번호:
- 4NZ01R FUSE-D01 4A GR 400VAC E14
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩112,140.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩112,140.00 | ₩11,214.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-468
- 제조사 부품 번호:
- 4NZ01R FUSE-D01 4A GR 400VAC E14
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 4A | |
| Product Type | Bottle Fuse | |
| Voltage | 400V | |
| Series | NZ01R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Brown | |
| Body Material | Ceramic | |
| Diameter | 11mm | |
| Length | 36mm | |
| Standards/Approvals | DIN VDE 0636-301, EAC, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 4A | ||
Product Type Bottle Fuse | ||
Voltage 400V | ||
Series NZ01R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Brown | ||
Body Material Ceramic | ||
Diameter 11mm | ||
Length 36mm | ||
Standards/Approvals DIN VDE 0636-301, EAC, DIN EN 60269-1 (VDE 0636 Part 10), DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269 | ||
제외
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link combines precision engineering with high performance, designed specifically for domestic and general industrial applications. The fuse's ultra-rapid response time ensures optimal protection against overload and short-circuit conditions, safeguarding your electrical systems. Whether utilized in homes or industrial settings, this product adheres to rigorous IEC standards, ensuring reliability and compliance. Crafted to fit seamlessly with compatible fuse bases, it highlights a thoughtful design that anticipates the needs of modern electrical installations, providing peace of mind for users who prioritise safety and efficiency.
Designed for low voltage applications, enhancing safety and performance
Ultra-rapid functionality ensures swift response to fault conditions
Compatible with a range of standard fuse bases for versatile installation
CE Marked and RoHS compliant, aligning with industry regulations
Exceptional breaking capacity protects equipment from potential damage
Compact dimensions make it ideal for space-constrained environments
Constructed from durable materials to ensure long-lasting reliability