Eaton 20A, 400V D02 Bottle Fuse, gR

Subtotal (1 pack of 10 units)*

₩129,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩129,560.00₩12,956.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-916
제조사 부품 번호:
20NZ02R FUSE-D02 20A GR 400VAC E18
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

20A

Product Type

Bottle Fuse

Bottle Fuse Size

D02

Voltage

400V

Application Category

gR

Series

Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

White Ceramic

Standards/Approvals

DIN EN 60269-3(VDE 0636 Part 30), DIN VDE 0636-301, DIN EN 60269-1(VDE 0636 Part 10), IEC 60269

Length

36mm

COO (Country of Origin):
SI
The Eaton low voltage fuse-link is engineered to deliver reliable performance in various applications. Designed for household and general industrial use, it ensures optimal protection for electrical circuits up to 20 A at an operational voltage of 400 V. The ultra-rapid action of this fuse-link allows for quick response to overloads and short circuits, thereby safeguarding your devices. Compliant with stringent IEC standards, this product is not only efficient but also durable, combining quality with peace of mind. With a sturdy construction, it is built to handle the toughest environments, making it a dependable choice for professionals and DIY enthusiasts alike. The fuse-link's compact dimensions facilitate seamless integration into existing systems, ensuring flexibility and convenience in installation.

Ultra-rapid action enhances safety by minimizing circuit damage

CE marked and RoHS compliant for adherence to environmental standards

Constructed with a robust white ceramic body for improved durability

Compatible with various fuse bases, offering installation versatility

General purpose semiconductor protection ensures comprehensive circuit safety

Rated for high breaking capacity, accommodating different load requirements

관련된 링크들