RS PRO 1-520-910 Bench Grinder Stand, 240V
- RS 제품 번호:
- 389-0777
- Distrelec 제품 번호:
- 304-19-338
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩74,380.00
- RS 제품 번호:
- 389-0777
- Distrelec 제품 번호:
- 304-19-338
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Bench Grinder Stand | |
| Voltage | 240V | |
| Model Number | 1-520-910 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Bench Grinder Stand | ||
Voltage 240V | ||
Model Number 1-520-910 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Bench Grinder Stand
Need to sharpen your drill ends? This drill grinding stand from RS PRO provides a safe way to hold your drill ends in place for sharpening, so you can ensure the optimal performance of your tools.
The stand attaches firmly to your bench grinder on the side of the grinding wheel, keeping the drill ends secured and allowing you to position them precisely. You can adjust the hold using the bolt on the front of the stand, ensuring you can easily work around the drill helix.
This product can hold drill ends from 1/8 to 3/4 inches in size, so it's a versatile choice. As part of the RS PRO range, it has been tested for safety and reliability. It's commonly used in workshops, garages and other settings where you need to sharpen drill ends regularly.
Features and Benefits
• Drill bit capacity of 1/8 to 3/4 in
• Minimum bench grinder size of 6 in
• Sharpens drill bits to original profile
관련된 링크들
- RS PRO Bench Grinder Stand 152.4 mm
- 3M Backing Pad Centre Pin Backup Pad for use with Angle Grinder, Pedestal Bench Grinder, Straight Grinder, Chop Saw,
- Jack Sealey BG150XL Bench Grinder 150 mm, 230V 32 mm Wheel Bore
- RS PRO 16500rpm Air Angle Grinder
- RS PRO 20000rpm Air Die Grinder
- RS PRO 12000rpm Air Angle Grinder
- RS PRO 25000rpm Air Die Grinder
- RS PRO 22000rpm Air Die Grinder