RS PRO 22000rpm Air Die Grinder
- RS 제품 번호:
- 739-8398
- Distrelec 제품 번호:
- 303-95-372
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩88,420.00
재고있음
- 64 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩88,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-8398
- Distrelec 제품 번호:
- 303-95-372
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Grinder Type | Air Die Grinder | |
| Product Type | Air Grinder | |
| Sound Level | 93dBA | |
| Speed | 22000rpm | |
| Overall Length | 175mm | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 6.2 bar | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 85L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Grinder Type Air Die Grinder | ||
Product Type Air Grinder | ||
Sound Level 93dBA | ||
Speed 22000rpm | ||
Overall Length 175mm | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 6.2 bar | ||
Inlet Size 6.35 mm | ||
Air Consumption 85L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- TW
RS PRO Straight Air Die Grinder
From RS PRO this air die grinder can be used for buffing, polishing and grinding materials such as plastic and metal and can be used almost anywhere due to the versatility of this hand tool.
The air grinder is made from aluminium and is a power tool that works using compressed air. It has a medium motor size and a rear exhaust through handle. The grinder works at high speeds, but with low vibrations and a safety throttle leaver is an essential part of this powerful hand tool.
Features and Benefits
• Straight position type of grinder
• 6 mm 3-piece design collet
• Rear exhaust through handle
• High velocity, low vibration (5.4m/s2)
• Average air consumption 3cfm / 85 l/min
• Safety throttle lever
• Positive throttle action
• Min Hose Size 10mm
• Sound level 93dBA
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.