RS PRO 12000rpm Air Angle Grinder

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,128,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,128,120.00-
5 +₩928,440.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-8389
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Grinder Type

Air Angle Grinder

Product Type

Air Grinder

Sound Level

86dBA

Speed

12000rpm

Inlet Thread Standard

R

Overall Length

254mm

Maximum Operating Pressure

6.2 bar

Minimum Hose Size

10mm

Air Consumption

170L/min

Inlet Size

6.35 mm

Standards/Approvals

No

해당 안됨

COO (Country of Origin):
TW

RS PRO Air Angle Grinder


Portable, capable of polishing tools, removing rust, grid and even cut steel, including rebar and even masonry, must make an impression for home users or professional metalworkers.

We are proudly introducing our own branded RS PRO Air Angle Grinder 254 mm long with side handle for operator comfort. The impressive speed of up to 12,000 RPM is letting you achieve much more than the traditional cut-off tool.

Our Angle Grinder with small diameter disc is designed for precision work, and the ergonomic arrangement gives you maximum efficiency and comfort during the use. This rotary power tool can deal with plastic, metal, wood and even mortal. The versatility of the Grinder will easily remove corrosion or sharpen and improve various outdoor tools, such as a lawnmower. Four cutting disks (100 mm) included will last for long to serve for your general grinding in garages or workshops.

While carrying the task, it is essential to remember about fundamental Health and Safety principles. A reliable pair of gloves and goggles should be worn during the operation.

For heavy-duty gloves, we are recommending:

RS PRO 124-8242 or 184-6019

For eye protection, we are recommending Goggles:

RS PRO 918-5775, 185-778 or 918-5771

Our aluminium Air Polisher is a must-have unit if you want to speed up your processes most comfortably and safely, so you can focus on other tasks waiting for you.

Features and Benefits


  • Our Compressed Air Tools sets your project on the next level thanks to the outstanding speed of 12,000 RPM

  • Comfortable Grinder due to side handle design

  • Four cutting disks (100 mm) included

  • Angle Grinder provides vibration of 4.18m/s² when active, meaning you are getting the modern tool design with the right operating conditions

  • The Grinder operates at a sound level of 86 dBA, meaning lower noise than Lawnmower or Motorcycle

  • Reasonably lightweight Grinder of 2 kg with minimum hose size of 10 mm

  • Our Air Grinder conforms to directive 2006/42/EEC and the standards of EN 792-6 ISO 28927

  • Applications


    Typical jobs when using Air Grinder includes:

  • Polishing Tools

  • Removing rust and grid

  • Cut steel (rebar and even masonry)

  • Sharpen and improve various outdoor tools like a lawnmower

  • Grinding in your garage or professional workshops

  • Frequently asked questions


    What are the things to remember when operating Air Tools?

    1. Never exceed recommended operational speeds when operating the Grinder.

    2. Avoid removing wheel guard while using Air Angle Grinder.

    3. Make sure you are using appropriate PPE (gloves and Goggles)

    4. Avoid wearing loos cloths during the cutting.

    5. Control your body position as the Angle Grinder can move unexpectedly at any moment and you must be prepared.

    6. Control the usage of the wheel and replace the disk when needed for your Air Tools

    7. Ensure your Pneumatic Air Grinder connected to air supply line does not interfere with your mobility and equipment.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들