Subtotal (1 unit)*
₩161,700.00
재고있음
- 추가로 2026년 11월 16일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩161,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-8436
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Air Grinder | |
| Grinder Type | Air Die Grinder | |
| Speed | 25000rpm | |
| Sound Level | 81dBA | |
| Inlet Thread Standard | R | |
| Overall Length | 125mm | |
| Maximum Operating Pressure | 6.2 bar | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 47.6L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Air Grinder | ||
Grinder Type Air Die Grinder | ||
Speed 25000rpm | ||
Sound Level 81dBA | ||
Inlet Thread Standard R | ||
Overall Length 125mm | ||
Maximum Operating Pressure 6.2 bar | ||
Inlet Size 6.35 mm | ||
Air Consumption 47.6L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- TW
RS PRO 25000 rpm Air Die Grinder
Need to sand in a tight space where your standard-sized air grinder won't fit? Use this RS PRO mini die grinder. With a length of 125 mm, it's nice and compact. This is also a lightweight piece of equipment and so easy to handle.
Connected to a compressor, this air grinder is capable of free speeds of up to 25000 revolutions per minute (rpm). This makes it powerful enough to use on a wide range of projects, from car rust removal to jewellery making. This tool has a rear exhaust to keep the airflow away from your hand as you work and a safety lever to help prevent accidents. The collet chuck keeps your grinding accessories securely in place.
Mini air grinders are helpful for precision work on metal, stone and wood. Use them on delicate engines and machinery or for detailed carving.
Features and Benefits
• Air powered
• Collet size of 6 mm
• Air die grinder type
• Mini die grinder type
• Length of 4.92 in
• Speed of 25000 rpm