Omron High Resolution 5 Megapixel Camera 2D Scanning Bar Code Reader

Subtotal (1 unit)*

₩15,237,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,237,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-0069
제조사 부품 번호:
9580-2D-3
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Bar Code Reader

Scanning Technology

High Resolution 5 Megapixel Camera

Bluetooth Connectivity

No

2D Scanning

Yes

Light Source

Red

Wireless Connectivity

No

Interface Type

USB 2.0

Minimum Operating Temperature

4°C

Maximum Operating Temperature

46°C

Standards/Approvals

MIL-STD-130, GS1, and GS1 s, and UDI s, ISO, ISO/IEC

Depth

139.7mm

Weight

16.7oz

비준수

COO (Country of Origin):
US
The Omron LVS-9580 is a high-performance handheld solution for offline barcode verification to ISO/IEC, GS1, and UDI standards. Featuring a high-resolution 5.0 megapixel camera, the LVS-9580 reads and analyses linear (1D) and two-dimensional (2D) codes up to 76.19 mm (3.0 in.) wide and up to 57.15 mm (2.25 in.) tall. 1D and 2D direct part marks (DPM) of up to 44 mm x 44 mm (1.75" x 1.75") can be verified to MIL-STD-130, ISO, and GS1 standards.

Stitching feature to grade barcodes larger than the field of view

Ideal for multiple line production and warehouse environments

Validates printed barcodes to ISO/IEC, GS1, and UDI print quality standards

Verifies direct part marks (DPM) to ISO, MIL-STD-13

관련된 링크들