Omron 5 Megapixel Camera 2D Scanning Bar Code Reader

Subtotal (1 unit)*

₩15,329,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,329,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7038
제조사 부품 번호:
9580-C-3
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Sub Type

Barcode Scanner

Product Type

Bar Code Reader

Scanning Technology

5 Megapixel Camera

Bluetooth Connectivity

No

2D Scanning

Yes

Light Source

Red

Wireless Connectivity

No

LCD Display

Yes

Interface Type

USB 2.0

Indication

LED

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

Weight

1.51kg

Depth

1mm

Height

215.9mm

Standards/Approvals

CE

Width

120.6mm

Omron Barcode Reader, 2D Scanning Capability, USB 2.0 Interface - 9580-C-3


This barcode reader is a high-performance device designed for efficient data capture in a range of industrial environments. As a portable barcode scanner, it is equipped with Advanced 2D scanning capabilities, making it an essential tool for automation, electronics, and mechanical industries. With a Compact design, it measures 120.6mm in width, 139.7mm in depth, and 215.9mm in height, weighing just 0.47kg, ensuring easy handling and transport. This USB barcode scanner operates effectively within a temperature range of +4°C to +46°C, enabling reliable performance in various conditions.

Features & Benefits


• Lightweight design enhances portability for on-the-go use
• Operates seamlessly in high-temperature environments
• Supports a range of barcode scanning solutions for versatility
• Designed for industrial use, meeting demanding needs

Applications


• Utilised for scanning in manufacturing and assembly lines
• Effective in inventory management within warehouses
• Ideal for tracking products in retail environments
• Used in logistics for enhancing shipping accuracy

How does the device perform in extreme temperatures?


The device is designed to function efficiently in temperatures ranging from +4°C to +46°C, which allows for versatile usage in both cold and warm environments typical of many industrial settings.

What connectivity options does it offer for integration?


The scanner features a USB 2.0 interface, making it compatible with a wide range of devices, ensuring straightforward and reliable integration into various operational setups.

What kind of barcodes can the scanner read?


It efficiently reads various barcode types, including 2D formats, which enhances its applicability across different sectors that utilise diverse coding systems.

How portable is the scanner for fieldwork?


Weighing only 0.47kg and featuring a Compact design, it is well-suited for fieldwork, allowing easy handling and effective use in different locations without the hassle of bulkiness.

관련된 링크들