WASP Imager 2D Scanning Bar Code Reader
- RS 제품 번호:
- 191-7581
- 제조사 부품 번호:
- 633809002830
- 제조업체:
- WASP
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 191-7581
- 제조사 부품 번호:
- 633809002830
- 제조업체:
- WASP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WASP | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | White LED | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Interface Type | USB | |
| Indication | Green Spot On The Code, Three Green Lights Technology and Loud Beeper For Good-Read Feedback, Beeper, Dual Good Read Leds | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 850mm | |
| Height | 74mm | |
| Depth | 110mm | |
| Weight | 330g | |
| Width | 212mm | |
| Standards/Approvals | FCC Part15 ClassB, RoHS, R.E.A.C.H, CE EC-092_3, WEEE, IEC62471 Class 1 LED | |
| 모두 선택 | ||
|---|---|---|
브랜드 WASP | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source White LED | ||
LCD Display No | ||
Wireless Connectivity No | ||
Interface Type USB | ||
Indication Green Spot On The Code, Three Green Lights Technology and Loud Beeper For Good-Read Feedback, Beeper, Dual Good Read Leds | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 850mm | ||
Height 74mm | ||
Depth 110mm | ||
Weight 330g | ||
Width 212mm | ||
Standards/Approvals FCC Part15 ClassB, RoHS, R.E.A.C.H, CE EC-092_3, WEEE, IEC62471 Class 1 LED | ||
- COO (Country of Origin):
- CN
Read popular 1D and 2D barcodes
Omnidirectional code reading capability
Withstands multiple 6ft (2m) drops to concrete
Four dot aiming system for accurate scans
Green Spot technology for good-read feedback
Benefits
Rapidly and accurately scan 1D and 2D barcodes
High speed, low power consumption eliminates the need to rescan
Aggressive digital imager scan engine offers flexible read range
Ergonomic design for additional comfort
Improve productivity and prevent data-entry errors
Simplify business processes while improving accuracy and efficiency
Ideal For
High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Hospitality, travel, and entertainment
Included
WDI7500 2D Barcode Scanner
6 ft USB cable
Scanner programming guide
2-year warranty
관련된 링크들
- WASP Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- WASP Aggressive Scan Engine 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- WASP CCD Linear Imager Sensor Bar Code Reader