Subtotal (1 unit)*
₩272,440.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2027년 4월 05일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩272,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-7501
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | Red | |
| Interface Type | USB | |
| LCD Display | Yes | |
| Maximum Scanning Distance | 500mm | |
| Standards/Approvals | CE | |
| Depth | 1mm | |
| Height | 65mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source Red | ||
Interface Type USB | ||
LCD Display Yes | ||
Maximum Scanning Distance 500mm | ||
Standards/Approvals CE | ||
Depth 1mm | ||
Height 65mm | ||
- COO (Country of Origin):
- CN
RS PRO Barcode Scanner
This barcode scanner from our trusted own brand RS PRO is a robust and user-friendly handheld scanner, ideal for use in a wide range of industries. Utilising third generation image scanning technology, this barcode scanner offers precise and reliable scanning of either two-dimensional codes or one-dimensional bar codes in a variety of environments. Whether you require scanning of labels or on screen codes, the RS PRO barcode scanner has you covered with 3 mil recognition accuracy and 360° scan angle offering versatility and accuracy. Furthermore, the RS PRO barcode scanner allows users to operate the device manually via the trigger located on the ergonomic handle or alternatively hands free thanks to the automatic continuous scanning mode. With a sleek and simple design, this RS PRO barcode scanner features a USB interface allowing the scanner to be plugged in to a USB port for quick and easy connection in a wide range of applications.
Features and Benefits
Applications
Barcode readers and scanners are devices used in a wide variety of industrial environments from supermarkets to theatres, allowing for data to be translated and generated once a barcode, QR code or symbol is scanned. Barcode scanners are available as portable handheld devices as well as permanent fixtures, offering versatility and compatibility with a wide range of applications. They are commonly found in areas such as:
Certifications
IP56, ROHS CE
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- RS PRO Laser 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader