Omron ANSI, GS1, IEC, UDI, ISO 2D Scanning Bar Code Reader

Subtotal (1 unit)*

₩20,286,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,286,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6988
제조사 부품 번호:
9510-5-6.250
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Bar Code Reader

Sub Type

Barcode Scanner

Scanning Technology

ANSI, GS1, IEC, UDI, ISO

Bluetooth Connectivity

No

Light Source

Red

2D Scanning

Yes

Interface Type

USB 2.0

Wireless Connectivity

No

LCD Display

Yes

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

Maximum Scanning Distance

159mm

Width

282mm

Standards/Approvals

CE

Weight

6lb

Depth

1mm

Height

266.7mm

Omron Barcode Reader, 159mm Maximum Scan Distance, 2D Scanning Capability - 9510-5-6.250


This barcode reader is an industrial-grade barcode scanner designed for efficient data capture and processing. It features 2D barcode scanning capabilities, making it suitable for a range of applications. With dimensions of 266.7mm in height and 282mm in width, this model is robust yet versatile, capable of functioning effectively across varying conditions as outlined in the technical specifications.

Features & Benefits


• Supports USB 2.0 Interface for seamless connectivity
• Capable of 2D barcode scanning for versatile data capture
• Weighs 2.72kg for a balanced and easy-to-handle design
• Durable construction suitable for industrial environments

Applications


• Used for scanning product barcodes in retail settings
• Ideal for logistics and inventory management tasks
• Applicable for quality control processes in manufacturing
• Utilised in warehouse operations for efficient tracking
• Effective for data input in electronics assembly

What are the implications of the maximum scan distance for usability in my workplace?


The maximum scan distance of 159mm allows for flexible operation, enabling users to scan items from various angles and distances without compromising efficiency, making it Ideal for dynamic work environments.

How does the 2D scanning capability enhance operational efficiency?


The Ability to scan 2D barcodes facilitates Faster and more accurate data capture, especially for complex barcodes, thereby streamlining inventory and logistics operations significantly.

What would happen if the device is used outside its specified operating temperature?


Operating outside the specified temperature range of +10°C to +70°C may lead to performance degradation or potential failure

hence, adhering to these conditions ensures optimal functioning.

관련된 링크들