FAG 626-2RSR-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

Subtotal (1 pack of 10 units)*

₩83,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩8,390.00₩83,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-6632
제조사 부품 번호:
626-2RSR-HLN
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

6mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

19mm

Race Width

6mm

Ball Material

Steel

Cage Material

Steel Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

1.06kN

Internal Clearance

CN

Dynamic Load Rating

2.8kN

Standards/Approvals

No

Bore Type

Cylindrical

Series

62-2RSR

Limiting Speed

25500rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

19mm

제외

COO (Country of Origin):
CN

Schaeffler 62-2RSR Series Deep Groove Ball Bearing, 6mm Inside Diameter, 19mm Outside Diameter - 626-2RSR-HLN#N10


This deep groove ball bearing provides sealed, single-row rolling support for rotating shafts in industrial assemblies. It is designed for Compact assemblies requiring sealed protection and a steel sheet cage for sustained operation across a broad temperature range. The unit is intended for use where moderate radial loads and high rotational speeds are required in automation and electrical equipment.

Features & Benefits


• Limiting speed 25,500 r/min for high-speed applications
• Basic dynamic load rating 2,800 N to resist operational radial forces
• Basic static load rating 1,060 N for short-term static loads
• Sealed on both sides to prevent contamination ingress
• Steel sheet metal cage for dimensional stability under rotation
• CN internal clearance for controlled shaft fit and preload management

Applications


• Suitable for high-speed motors in automation systems
• Ideal for precision fans and cooling blowers in electronics
• used with small gearboxes in robotics and actuators
• Can be used for spindles in Compact electrical tools

What shaft diameter is compatible with this bearing?


The bore accepts a 6mm shaft for direct press-fit or light interference mounting.

What operating temperature range can be expected?


It functions between −30 °C and 100 °C, accommodating typical industrial environments.

How does the bearing cope with housing shoulder constraints?


The design permits a maximum housing shoulder diameter of 16.6mm and requires a minimum shaft shoulder diameter of 8.4mm for proper seating.

What are the minimum chamfer and fillet requirements for correct installation?


A minimum chamfer of 0.3mm is required and the fillet radius must not exceed 0.3mm to ensure correct ring contact.

관련된 링크들