FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- RS 제품 번호:
- 277-6635
- 제조사 부품 번호:
- 698-2RSR-HLC
- 제조업체:
- FAG
Subtotal (1 pack of 10 units)*
₩224,360.00
재고있음
- 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩22,436.00 | ₩224,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-6635
- 제조사 부품 번호:
- 698-2RSR-HLC
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 912N | |
| Dynamic Load Rating | 2.24N | |
| Standards/Approvals | No | |
| Limiting Speed | 25500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 912N | ||
Dynamic Load Rating 2.24N | ||
Standards/Approvals No | ||
Limiting Speed 25500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
제외
- COO (Country of Origin):
- CN
Schaeffler Deep Groove Ball Bearing, 8mm Inside Diameter, 19mm Outside Diameter - 698-2RSR-HLC
This deep groove ball bearing is designed for high performance in various applications. With an inner diameter of 8mm and an outer diameter of 19mm, it features a race width of 6mm. The single row configuration enhances its versatility, making it suitable for multiple uses in the automation, electronics, and mechanical industries.
Features & Benefits
• Both sides sealed to prevent contaminants
• Robust steel sheet metal cage enhances durability
• Basic dynamic load rating of 2.240N for reliable operation
• Fatigue load limit of 24.2N ensures longevity
• Limiting speed of 25,500rev/min for efficient performance
• Wide operating temperature range from -30°C to 100°C
Applications
• Utilised in miniature motors for improved efficiency
• Employed in conveyor systems for smooth movement
• Suitable for pumps to ensure reliability and durability
• Commonly found in precision instruments for accurate operation
• Ideal for high-speed , enhancing productivity
What load ratings should I consider when selecting a bearing for my application?
The basic dynamic load rating is essential for assessing how much load the bearing can handle during operation. For this model, it is 2.240N, while the basic static load rating is 912N, indicating how it performs under stationary conditions.
How do the sealing arrangements affect the bearing's performance?
The dual sealing arrangement significantly enhances the bearing's resistance to external contaminants and lubricants. This ensures longer operational life and reliability, particularly in challenging environments.
What are the implications of the minimum and maximum shaft and housing diameters?
The minimum shaft shoulder diameter of 10mm and maximum housing shoulder diameter of 17mm are crucial for correct installation. They ensure proper fit and alignment, preventing premature wear and enhancing performance.
관련된 링크들
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG S6210-2RSR-HLC 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 626-2RSR-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2RSR-C3-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 61800-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG 61904-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD