FAG 608-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS 제품 번호:
- 277-6630
- 제조사 부품 번호:
- 608-2RSR-HLN
- 제조업체:
- FAG
Subtotal (1 pack of 10 units)*
₩77,300.00
재고있음
- 140 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩7,730.00 | ₩77,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-6630
- 제조사 부품 번호:
- 608-2RSR-HLN
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 8mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1360N | |
| Dynamic Load Rating | 3290N | |
| Series | 60-2RSR | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 21700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 8mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1360N | ||
Dynamic Load Rating 3290N | ||
Series 60-2RSR | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 21700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 22mm | ||
제외
Schaeffler Deep Groove Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 608-2RSR-HLN
This deep groove ball bearing is engineered for optimal performance in various industrial applications. With an inner diameter of 8mm and an outer diameter of 22mm, this single-row deep groove ball bearing features a robust design suitable for accommodating both radial and axial loads. It incorporates sealing arrangements on both sides for enhanced protection against contamination.
Features & Benefits
• Designed with a steel sheet metal cage for durability
• Sealed on both sides to prevent ingress of dirt
• Ideal for applications needing CN clearance for stability
• Limiting speed of 21,700 r/min maximises operational efficiency
Applications
• Used in precision machinery and automation systems
• Effective in various electric motor setups
• Suitable for gearboxes and conveyor systems
• Utilised in electrical and mechanical assemblies
• Can be used in manufacturing equipment requiring reliable bearings
What load ratings does this bearing support?
It has a basic dynamic load rating of 3500N and a static load rating of 1370N, making it suitable for diverse load conditions.
What is the significance of the sealing arrangement?
The sealing arrangement on both sides keeps contaminants at bay, extending the bearing's operational life and maintaining optimal performance in challenging environments.
How does temperature affect the performance of this bearing?
With an operating temperature range from -30°C to 100°C, it provides versatility across various industrial conditions, ensuring reliable functionality even under thermal stress.
What mounting dimensions should be considered for installation?
The minimum diameter shaft shoulder required is 10mm, while the maximum diameter of the housing shoulder is 20mm, facilitating proper fitting in relevant applications.
What role does the steel sheet metal cage play in this bearing?
The steel sheet metal cage enhances the load distribution while providing strength, resulting in improved performance and longevity of the bearing in operational settings.
관련된 링크들
- FAG 608-2RSR-HLN-C3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- FAG 628-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- FAG 626-2RSR-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2RSR-C3-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 626-Z-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 628-2Z-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD