FAG 608-2RSR-HLN-C3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

Subtotal (1 pack of 10 units)*

₩77,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩7,730.00₩77,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-6631
제조사 부품 번호:
608-2RSR-HLN-C3
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1360N

Dynamic Load Rating

3290N

Bore Type

Cylindrical

Standards/Approvals

No

Series

60

Limiting Speed

34000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

22mm

제외

Schaeffler Series 60 Deep Groove Ball Bearing, 8mm Bore Diameter, 22mm Outside Diameter - 608-2RSR-HLN-C3


This deep groove ball bearing is designed to support radial loads in rotating equipment within automation, electronics and mechanical assemblies. It operates reliably across a wide temperature span and incorporates sealed rings and a steel sheet‑metal cage to restrict contamination while enabling high‑speed rotation where Compact bearings are required.

Features & Benefits


• Dynamic load rating 3290 N provides sustained radial capacity
• Limiting speed 34 000 r/min enables high‑speed applications
• Sealed end design reduces ingress of debris and lubricant loss
• Steel cage 608 bearing offers robustness with low mass

**Applications**


• Suitable for precision motor shafts in automation systems
• Ideal for miniature gearboxes in electrical actuators
• Used with PCB‑mounting motors in electronics assemblies
• Can be used for rotary encoders and small drives in robotics

What shaft and housing shoulder limits must I observe when mounting?


Minimum shaft shoulder diameter is 10mm and maximum housing shoulder diameter is 20mm to ensure correct axial seating.

What operating temperatures can it tolerate in continuous use?


The bearing functions between −30°C and 100°C for typical service conditions.

How does the bearing handle misalignment or heavy shock loads?


It is a single‑row design intended for primarily radial loads with a Basic static load rating of 1360 N

it is not optimised for large misalignment or repeated heavy shock.

What are the permissible fillet and chamfer dimensions for assembly?


Maximum fillet radius at mating shoulders is 0.3mm and minimum chamfer requirement is 0.3mm.

관련된 링크들