SKF 6309-Z/C5 1 Row Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

₩129,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 06일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8293
제조사 부품 번호:
6309-Z/C5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Series

6309

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

SKF 6309 Series Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309-Z/C5


This ball bearing is a single-row deep-groove solution designed for radial and moderate axial load applications in rotating equipment. It features steel rolling elements and protective shields to limit contamination, offering consistent rotational support where controlled internal clearance and moderate speed capability are required.

Features and Benefits:


• Shielded contact reduces ingress and simplifies maintenance
• C5 internal clearance lowers operating friction at temperature
• Sheet-metal cage ensures secure retention of rolling elements
• Dynamic capacity of 55.3 kN supports sustained operational loads
• Static capacity of 31.5 kN aids load-holding when stationary
• Limiting speed rated at 9,500 r/min for higher-speed applications

Applications


• Suitable for conveyor drive shafts in manufacturing lines
• Ideal for electric motor spindle support at moderate speeds
• Used with gearbox shafts requiring axial and radial support
• Can be used for pump and compressor bearing locations
• Suitable for industrial fans and blower rotor assemblies

What bore configuration does it use for shaft mounting?


It employs a cylindrical bore allowing straightforward press or slip fit on standard shafts.

How does the cage material affect performance?


The sheet-metal cage provides dimensional stability and keeps rolling elements evenly spaced under varying loads.

What clearance class influences thermal growth and preload?


The C5 internal clearance offers additional radial play to accommodate thermal expansion in tight assemblies.

How does the shielded end type impact lubrication retention?


Shields help retain grease within the bearing while restricting larger particle ingress, extending lubrication intervals.

What is the bearing's race width and outside diameter specification?


The race width is 25 mm and the outside diameter measures 100 mm.

관련된 링크들