SKF 6309-2Z/C5 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

₩129,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8289
제조사 부품 번호:
6309-2Z/C5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Series

6309-2Z

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309-2Z/C5


This ball bearing is a high-performance single row deep groove ball bearing with an inside diameter of 45mm and an outside diameter of 100mm. Designed for robust applications, it features a sealing arrangement that is shielded on both sides. The bearing is constructed from high-quality steel, ensuring durability and reliability for various mechanical demands.

Features & Benefits


• Provides low friction for efficient operation
• Capable of handling radial loads and axial loads
• Suitable for high-speed applications with a maximum speed of 7500r/min
• Offers a C5 bearing clearance for enhanced performance
• Designed with a static load rating of 31.5 kN
• Durable construction with steel materials for increased longevity

Applications


• Used with electric motors for effective load support
• Ideal for involving automation machinery
• Utilised in various electrical equipment to enhance performance
• Commonly found in mechanical systems requiring reliable rotation

What load capacities does it handle in practical applications?


It can accommodate a static load of 31.5 kN and a dynamic load of 55.3 kN, making it suitable for challenging environments.

How does the shielded design benefit the user?


The double shielded design protects against contaminants while retaining lubricant, ensuring consistent performance and longevity.

What is the significance of the C5 bearing clearance?


C5 clearance allows for expanded operating tolerances, making it suitable for applications where thermal expansion may occur.

What maintenance requirements should be considered?


Regular inspections for wear and ensuring adequate lubrication will help maintain performance and extend service life.

관련된 링크들