SKF 6309-2Z/C3WT 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS 제품 번호:
- 207-8287
- 제조사 부품 번호:
- 6309-2Z/C3WT
- 제조업체:
- SKF
Subtotal (1 unit)*
₩205,200.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8287
- 제조사 부품 번호:
- 6309-2Z/C3WT
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55.3kN | |
| Bore Type | Parallel | |
| Series | 6309 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55.3kN | ||
Bore Type Parallel | ||
Series 6309 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309-2Z/C3WT
This ball bearing is an SKF single row deep groove type, designed for optimal performance in various industrial applications. Measuring 45mm in inner diameter and 100mm in outer diameter, it features a race width of 25mm. The bearing is shielded on both sides to ensure protection against contaminants, making it suitable for demanding environments.
Features & Benefits
• C3 clearance ball bearing allows for greater tolerances
• High dynamic load rating of 55.3 kN for robust performance
• Shielded ball bearings offer effective protection from debris
• Constructed from durable steel for enhanced reliability
• Reference speed of 15000 r/min aids in effective operation
• Single row design supports smooth, efficient rotation
Applications
• Used with machinery in manufacturing processes
• Ideal for electric motors operating at high speeds
• Applied in conveyor systems for seamless motion
• Useful in automotive for efficient performance
• Suitable for use in precision engineering tasks
What does the C3 clearance indicate and how does it impact performance?
C3 clearance indicates a greater internal clearance than standard, allowing for higher thermal expansion and reducing the risk of interference during operation. This is particularly beneficial in applications involving fluctuating temperatures and speeds.
What are the advantages of choosing shielded bearings over open ones?
Shielded bearings provide enhanced protection from dirt, dust, and moisture, which can lead to faster wear and failure in open types. By preventing contaminants from entering, they maintain lubrication more effectively and extend the bearing's lifespan.
How do the load ratings affect the selection for specific applications?
The load ratings indicate the maximum forces the bearing can withstand. Knowing the dynamic and static load ratings helps in selecting the right bearing for the application, ensuring that it can handle the operational stresses without premature failure.
What is the significance of the reference and limiting speed?
The reference speed denotes the maximum rotational speed at which the bearing can operate under specified conditions, promoting efficiency. The limiting speed represents the upper threshold where vibration or heat may compromise performance, guiding optimal application conditions.
What role does the cage material play in bearing operation?
The cage material, typically sheet metal, holds the balls in place while allowing smooth movement. It provides strong support and helps distribute loads evenly, enhancing overall durability and operational efficiency.
관련된 링크들
- SKF 6309-Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z/C5 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/VA208 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2RS1TN9/HC5C3WT 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C5 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD