SKF 6309-Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

₩128,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8291
제조사 부품 번호:
6309-Z
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

31.5kN

Internal Clearance

CN

Dynamic Load Rating

55.3kN

Standards/Approvals

No

Series

6309

Bore Type

Parallel

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309-Z


This ball bearing is suitable for a range of applications in mechanical and industrial fields. Its solid construction and high load capacities make it a crucial component for machinery that performs reliably under significant pressure. With features designed for efficiency, this product allows for smooth operation, minimising friction and wear over time.

Features & Benefits


• Durable steel construction for enhanced longevity

• Ideal for single-row usage to maximise space

• Effectively manages high dynamic loads

• Shielded design protects against contaminants

• Static load rating of 31.5kN for robust support

• CN clearance allows for smooth operation and reduced noise

Applications


• Utilised in automation equipment for improved efficiency

• Appropriate for electrical motors needing dependable bearing solutions

• Suited for mechanical assemblies in manufacturing machinery

• Employed in conveyor systems to maintain uninterrupted movement

• Commonly found in electronic devices for rotational stability

What type of lubrication is recommended for ongoing maintenance?


High-quality grease is typically suggested to sustain optimal performance.

How does the sealing arrangement benefit the product?


The shielded design prevents the ingress of dirt and debris, which extends the bearing's lifespan.

Is it compatible with various electric motor sizes?


Yes, it can be used with different sizes of electric motors, enhancing operational versatility.

What is the best method for installing this component?


Proper alignment during installation is vital to ensure effective operation and reduce wear.

How often should this bearing be inspected for wear?


Regular inspections every few months are advisable to identify any signs of degradation early.

관련된 링크들