SKF 6203-2RSHNR 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS 제품 번호:
- 126-2366
- 제조사 부품 번호:
- 6203-2RSHNR
- 제조업체:
- SKF
대량 구매 할인 받기
13개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,920.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩31,920.00 | - |
| 13 - 24 | ₩30,640.00 | 4% |
| 25 + | ₩30,020.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-2366
- 제조사 부품 번호:
- 6203-2RSHNR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.95kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.95kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 2 Light Series Ball Bearing, 9.95kN Dynamic Load Rating, 40mm Outside Diameter - 6203-2RSHNR
This ball bearing is a critical component used in a variety of mechanical applications. With an inner diameter of 17mm and an outer diameter of 40mm, it belongs to the category of single row deep groove ball bearings. Its robust design ensures efficient operation in industries where reliability is essential. The bearing features a sealing arrangement that protects both sides, making it suitable for handling heavy loads and maintaining operational integrity.
Features & Benefits
• High load capacity for various applications
• Sealed design prevents contaminants from entering
• Steel construction enhances durability and lifespan
• Consistent performance under high dynamic loads
• Parallel bore for straightforward installation and alignment
Applications
• Used in machinery for smooth rotational motion
• Employed in automotive as wheel bearings
• Suitable for conveyor systems in manufacturing
• Utilised in electric motors for efficient energy transfer
• Effective in home appliances requiring reliable motion
Can it handle high loads?
Yes, it is designed for high load capacity.
Is it suitable for high-speed applications?
Yes, it maintains performance under high dynamic loads.
관련된 링크들
- SKF 6003-2RSHNR 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-Z 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-RSH 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSL 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH 1 Row Ball Bearing - 17 mm ID, 40 mm OD