SKF 6003-2RSHNR 1 Row Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

₩42,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7102
제조사 부품 번호:
6003-2RSHNR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.25kN

Internal Clearance

C3

Dynamic Load Rating

6.37kN

Standards/Approvals

No

Bore Type

Parallel

Series

6003

Limiting Speed

28000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF 0 Extra Light Series Ball Bearing, 17mm Inside Diameter, 35mm Outside Diameter - 6003-2RSHNR


This ball bearing is designed for precision and reliability in various industrial applications. With an inside diameter of 17mm and an outside diameter of 35mm, this sealed ball bearing features a robust steel construction, ensuring durability in demanding environments. The single row deep groove design allows for smooth rotational movement, making it suitable for a range of uses in the automation, electronics, and mechanical industries.

Features & Benefits


• Both sides are sealed prevents contamination and ensures smooth operation

• Robust steel material enhances performance and longevity in demanding conditions

• Designed for high static (3.25kN) and dynamic loads (6.37kN) offers reliability under varying loads

• Efficient parallel bore type ensures easy installation and alignment

• Suitable for environments where bearing clearance is crucial maintains efficiency and reduces friction

Applications


• Used in electric motors and generators

• Ideal for pumps and compressors in industrial settings

• Commonly applied in machinery where efficient operation is required

• Utilised in automated systems requiring reliable movement

• Suitable for general-purpose across various industries

What maintenance is required for optimal performance?


To ensure optimal performance, regularly inspect for signs of wear and contamination. Lubrication is recommended at intervals appropriate for your application to maintain functionality and extend service life.

Can this ball bearing accommodate misalignment?


This sealing arrangement and design focus on stability, but minor misalignments can be tolerated. However, excessive misalignment may affect performance and lead to premature wear.

What load ratings can this bearing handle?


The static load rating is 3.25 kN, while the dynamic load rating is 6.37 kN, making it suitable for both static and moving applications under various operational conditions.

관련된 링크들