SKF 6203-2RSL 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

₩19,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
  • 추가로 2026년 12월 07일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-7113
제조사 부품 번호:
6203-2RSL
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Series

6203-2RSL

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

19000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Parallel-Bore Bearing Type, Steel Rolling Parts, 17mm ID, 40mm OD - 6203-2RSL


When you need to keep mechanical parts running smoothly, put this deep-groove ball bearing from SKF to work. It's sealed at both ends to keep lubricant in and contaminants out, so you get an extended service life with low maintenance. As the bearing is optimised for minimal friction and vibration, it handles high rotational speeds up to 19,000rpm. Deep raceway grooves ensure it accommodates radial and axial loads in both directions, for all-around support you can rely on. Thanks to a straightforward single-row construction, mounting is a breeze.

Features & Benefits


• Durable steel construction resists corrosion and wear for reliability in harsh settings

• Quiet operation for a comfortable working environment

• Sheet metal cage keeps rolling parts accurately spaced, even through mechanical vibration

• Dynamic load rating of 9.95kN means it stands up to the demands of heavy-duty machinery

Applications


• Distribution centres

• Oil and gas industries

• Robotics systems

How wide is this bearing?


The unit's race width is just 12mm, making it a slim and compact choice that fits easily into setups where space is limited.

관련된 링크들