Subtotal (1 unit)*
₩24,300.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-7115
- 제조사 부품 번호:
- 6203-RSH
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.95kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6203-RSH SKF Explorer | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.95kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6203-RSH SKF Explorer | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 40mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Sheet Metal Cage, Steel Balls, 17mm ID, 40mm OD - 6203-RSH
Get your equipment rolling with this versatile deep-groove ball bearing from SKF. It's ideal for supporting axial loads, but will also support a radial load, meaning you can use it with shafts subjected to forces coming from various directions. The 17mm parallel bore makes the unit easy to install with no need for an adapter sleeve. As a single-row ball bearing, it minimises friction to give you efficient rotation, as well as cutting out noise and vibration to ensure quiet operation.
Features & Benefits
• Suitable for high-speed and very-high-speed rotation
• Single-sided seal protects the bearing from contaminants while enabling easy relubrication
• Steel balls resist wear to give you a long service life
• Sturdy sheet metal cage evenly distributes the load across the ball bearing, helping it keep on performing when subjected to continual stresses
Applications
• Textile industry
• Agricultural machinery
• Fuel pumps
Why would I choose a bearing that's sealed on just one side?
One-sided seals on a bearing protect the inner workings from contamination to keep the unit running smoothly. The open side enables you to relubricate the rolling parts. This type of bearing is suitable for applications where there's a moderate risk of exposure to dust and moisture.
관련된 링크들
- SKF 6203-2RSH 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/W64 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH/C3GJN 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-Z 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6303-2RSH 1 Row Ball Bearing - 17 mm ID, 47 mm OD