SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUZ Series
- RS 제품 번호:
- 233-7318
- 제조사 부품 번호:
- TUZ0604B-20
- 제조업체:
- SMC
Subtotal (1 unit)*
₩57,540.00
일시적 품절
- 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7318
- 제조사 부품 번호:
- TUZ0604B-20
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | General Pneumatic Tubing | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application General Pneumatic Tubing | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 20m Length, 4mm Inside Diameter - TUZ0604B-20
This compressed Air pipe provides flexible polyurethane pneumatic tubing for general pneumatic systems, designed to convey compressed Air in automation and industrial settings. Supplied as a continuous 20 m length in black, it is intended for routine pneumatic connections where durability and temperature tolerance are required.
Features & Benefits
• Polyurethane construction offers enhanced wear resistance and longevity
• Rated operating pressure of 0.8 MPa supports moderate-duty pneumatic circuits
• Operable up to 60°C to withstand elevated thermal environments
• Usable down to -20°C for low-temperature installations
• 4mm internal diameter ensures consistent flow for small-bore systems
• 6mm outside diameter permits Compact routing in confined assemblies
• Rated operating pressure of 0.8 MPa supports moderate-duty pneumatic circuits
• Operable up to 60°C to withstand elevated thermal environments
• Usable down to -20°C for low-temperature installations
• 4mm internal diameter ensures consistent flow for small-bore systems
• 6mm outside diameter permits Compact routing in confined assemblies
**Applications**
• Suitable for pneumatic actuators in automation equipment
• Ideal for feeding Air valves on assembly lines
• Used with pressure regulators in test rigs
• Can be used for Air supply to pick-and-place devices
• Suitable for interconnections in control cabinets with Pneumatic Components
• Ideal for feeding Air valves on assembly lines
• Used with pressure regulators in test rigs
• Can be used for Air supply to pick-and-place devices
• Suitable for interconnections in control cabinets with Pneumatic Components
What material properties help resist abrasion in moving assemblies?
The tubing is MADE from polyurethane, a polymer known for toughness and surface wear resistance, which reduces degradation where hoses rub or flex.
How should it be stored to preserve performance before installation?
Keep the coiled length in a cool, shaded area away from direct sunlight and ozone sources to prevent premature hardening or surface cracking.
Which environments are unsuitable due to temperature limits?
Environments consistently above 60°C or below -20°C exceed the specified operating range and could impair flexibility and pressure performance.
How does the hose size affect flow and routing decisions?
The 4mm bore provides limited volumetric flow suited to small pneumatic circuits, while the 6mm outer profile aids tight-space installation without excessive bulk.
관련된 링크들
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series