SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUZ Series

Subtotal (1 unit)*

₩285,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩285,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7317
Distrelec 제품 번호:
304-10-732
제조사 부품 번호:
TUZ0604B-100
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Application

General Pneumatic Tubing

Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Wear Resistant

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

SMC TUZ Series Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TUZ0604B-100


This compressed Air pipe is a flexible polyurethane tube designed for general pneumatic systems in industrial settings. It serves as a conduit for compressed Air distribution, providing a Durable black line suited to automation, electronics and mechanical workplaces where a resilient pneumatic connection is required.

Features & Benefits


• 0.8MPa maximum pressure for demanding pneumatic circuits
• Temperature range -20 to 60°C for varied operating environments
• Wear‑resistant material reduces maintenance frequency
• Polyurethane construction offers flexibility and abrasion tolerance
• 100m length supports long runs without frequent joints

**Applications**


• Suitable for factory automation Air distribution networks
• Ideal for pneumatic valve and actuator supply lines
• Used with control panels in electronics assembly plants
• Can be used for compressed Air tools in maintenance bays

What is the outside diameter and why does it matter for fittings?


The outside diameter is 6 mm, which determines compatibility with standard push‑in connectors and affects seal selection and mounting clearances.

How does the tube perform in cold‑start conditions?


It remains operational down to -20°C, maintaining flexibility to reduce stress at connection points during low‑temperature starts.

What material characteristics influence abrasion resistance?


The polyurethane composition provides high surface toughness, improving resistance to wear where pipes contact panels or routed channels.

How should long runs be handled to preserve performance?


Continuous 100 m lengths minimise joints

when necessary, use secure supports and avoid Sharp bends to prevent flow restriction and mechanical strain.

관련된 링크들