SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TUZ Series

Subtotal (1 unit)*

₩34,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7316
제조사 부품 번호:
TUZ0425B-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

General Pneumatic Tubing

Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Resistance Features

Wear Resistant

Outside Diameter

4mm

Standards/Approvals

No

COO (Country of Origin):
JP

SMC TUZ Series Compressed Air Pipe, 2.5mm Inside Diameter, 20m Length - TUZ0425B-20


This compressed Air pipe provides a flexible conduit for general pneumatic systems, supplying compressed Air where controlled delivery and durability are required. Made from polyurethane, it is suited to industrial environments in automation, electronics, electrical and mechanical applications where a compact, resilient Air line is needed.

Features & Benefits


• 0.8MPa rated working pressure for sustained pneumatic operation
• Withstands temperatures from -20°C to 60°C for varied environments
• Polyurethane construction offers high wear resistance for long service life
• 20m continuous length for extended runs without joins
• 4mm outside diameter for Compact routing in confined assemblies

**Applications**


• Suitable for factory automation pneumatic actuators and valves
• Ideal for pneumatic controls in electronics manufacturing equipment
• Used with electrical panel Air‑cleaning and blow‑off systems
• Can be used for mechanical jig and fixture Air supply lines

What internal flow profile can be expected in confined tubing runs?


The 2.5mm internal bore yields moderate flow suitable for small actuators and control lines where low‑volume Air pulses are required.

How does the material behave under repeated flexing during installation?


Polyurethane retains flexibility over numerous bend cycles and resists abrasion, reducing the risk of kinking and surface wear in dynamic installations.

What temperature limitations affect storage and operation?


Storage and service should remain within -20°C to 60°C to prevent loss of flexibility at low temperatures or softening at elevated temperatures.

How should fittings be selected for secure connections?


Choose fittings compatible with 2.5mm ID and 4mm OD tubing dimensions and rated above 0.8MPa to maintain sealed pneumatic joints.

관련된 링크들