Festo Compressed Air Pipe Yellow Polyurethane 3 mm 50 m PUN-H Series, 558298

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 50 metres)*

₩66,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 4₩66,500.00₩1,330.00-
5 - 9₩64,820.00₩1,296.002%
10 +₩63,220.00₩1,264.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6061
Distrelec 제품 번호:
302-17-964
제조사 부품 번호:
PUN-H-3X0,5-GE
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food and Industrial Applications

Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Resistance Features

Hydrolysis Resistant

Inside Diameter

2.1mm

Outside Diameter

3mm

Standards/Approvals

No

Number of Tubes

1

Model Number

558298

COO (Country of Origin):
CZ

Festo Air Hose


The Festo PUN-H series yellow polyurethane air hose is highly flexible, food safe and hydrolysis resistant plastic tubing. It is mainly used with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane that gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is easy to install with push-in pneumatic fittings due to a simple one click principle.

Features and Benefits


• Highly flexible plastic tube

• Hydrolysis resistant making it suitable for water applications

• Compatible with a wide variety of fittings

• FDA compliant and corrosion resistant due to 100% polymer construction

• Operating pressure ranges between -0.95bar and 10bar

• Free of copper and PTFE

Applications


• Used in water applications

• Clean rooms

• Food industry

Certifications


• ISO8573-1:2010

Festo PUN-H Series Polyurethane Tubing


FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits


Highly flexible plastic tube

Hydrolysis resistant making it suitable for water applications

Compatible with a wide variety of fittings

Suitable for use in clean rooms

FDA compliant and corrosion resistant thanks to 100% polymer construction

Compressed air in accordance with ISO 8573¬1:2010

Operating pressure: -0.95 to +10 bar

Free of copper and PTFE

Conforms to RoHS

What is an air hose?


An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

관련된 링크들