Festo Compressed Air Pipe Silver Polyurethane 3 mm 50 m PUN-H Series, 558277
- RS 제품 번호:
- 121-6288
- Distrelec 제품 번호:
- 302-17-967
- 제조사 부품 번호:
- PUN-H-3X0,5-SI
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩58,160.00
재고있음
- 추가로 2026년 11월 09일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩58,160.00 | ₩1,164.00 | - |
| 5 - 9 | ₩56,700.00 | ₩1,134.00 | 2% |
| 10 + | ₩55,300.00 | ₩1,106.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-6288
- Distrelec 제품 번호:
- 302-17-967
- 제조사 부품 번호:
- PUN-H-3X0,5-SI
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant | |
| Inside Diameter | 2.1mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 558277 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant | ||
Inside Diameter 2.1mm | ||
Outside Diameter 3mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 558277 | ||
- COO (Country of Origin):
- CZ
Festo PUN-H Series Polyurethane Tubing
FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.
Features and Benefits
Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
관련된 링크들
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN-H Series, 558279
- Festo Compressed Air Pipe Silver Polyurethane 10 mm 50 m PUN-H Series, 558281
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN-H Series, 558278
- Festo Compressed Air Pipe Silver Polyurethane 8 mm 50 m PUN-H Series, 558280
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN Series, 152586
- Festo Compressed Air Pipe Silver Polyurethane 10 mm 50 m PUN Series, 152588
- Festo Compressed Air Pipe Silver Polyurethane 4 mm 50 m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 8 mm 50 m PUN Series, 152587