Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN Series, 178418
- RS 제품 번호:
- 181-6056
- 제조사 부품 번호:
- PUN-6X1-GE
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
₩179,640.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩179,640.00 | ₩3,592.00 | - |
| 5 - 9 | ₩174,620.00 | ₩3,492.00 | 2% |
| 10 + | ₩169,520.00 | ₩3,390.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6056
- 제조사 부품 번호:
- PUN-6X1-GE
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 178418 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 178418 | ||
- COO (Country of Origin):
- CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
관련된 링크들
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN-H Series, 558300
- Festo Compressed Air Pipe Yellow Polyurethane 3 mm 50 m PUN Series, 178416
- Festo Compressed Air Pipe Yellow Polyurethane 4 mm 50 m PUN Series, 178417
- Festo Compressed Air Pipe Yellow Polyurethane 3 mm 50 m PUN-H Series, 558298
- Festo Compressed Air Pipe Yellow Polyurethane 4 mm 50 m PUN-H Series, 558299
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN-H-T Series, 8048689
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN Series, 152586
- Festo Compressed Air Pipe Blue Polyurethane 6 mm 50 m PUN Series, 159664