Facom V.472F 12000rpm Angle Grinder

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
235-6217
제조사 부품 번호:
V.472F
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Speed

12000 rpm

Grinder Type

Angle Grinder

Air Consumption

120 L/min

Handle Type

Ergonomic

Inlet Size

6.35 mm

Inlet Thread Standard

NPT

Maximum Operating Pressure

6.2 bar

Overall Height

85 mm

Overall Length

220 mm

Product Type

Air Grinder

Sound Level

98 dBA

Standards/Approvals

No

비준수

COO (Country of Origin):
TW
The Facom V.F series angle grinder has 125 mm diameter and ergonomic side handle for ease of use and comfort. It has protective guard which protects the operator from injuries.

Robust yet lightweight housing for great durability

Hardened spiral bevel gears for best durability

관련된 링크들