Recom, AC/DC Converter 50 A, 36V, 30 V dc 20-Pin RACM1200-36SAV/ENC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩745,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩745,640.00-
5 - 9₩715,820.003%
10 - 24₩701,500.005%
25 +₩680,380.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8841
제조사 부품 번호:
RACM1200-36SAV/ENC
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

264V

Product Type

AC/DC Converter

Maximum Output Voltage

36V

Output Power

1000W

Switching Frequency

600kHz

Pin Count

20

Maximum Output Current

50A

Minimum Input Voltage

80V ac

Topology

Regulated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RACM1200-V

Standards/Approvals

ErP, UL, CE, IEC, CAN/CSA, RoHS, EAC

Length

228mm

Height

40mm

Width

96.2mm

Supply Current

14A

Minimum Output Voltage

30V dc

Automotive Standard

No

COO (Country of Origin):
HU

RECOM AC-DC Converter, Aluminium Baseplate, 63Hz Operating Maximum - RACM1200-V Series - RACM1200-36SAV/ENC


Need a solution for regulating power in your electrical system? This AC-DC converter from RECOM keeps things running with a hiccup. It takes AC inputs between 80 and 264V and translates them into a rock-solid 36V DC output to keep your electronic applications moving. Thanks to its peak efficiency of 95%, it's an energy-saving choice. A cooling baseplate supports heat transfer, which means this device can deliver up to 1000W of power without the need for a fan. With sufficient airflow, the power output can be boosted to 1200W for up to 10 seconds if needed.

Features & Benefits


• IP20 rating indicates it's touch-proof, for safe handling during installation and maintenance

• Compact dimensions of 228 (L) x 96.2 (W) x 40mm (D), so it won't take up a lot of space in your setup

• Broad operating temperature between -40°C and +80°C for use in heavy-duty industrial or medical settings

Applications


• Industrial systems

• Manufacturing plants

• Medical equipment

What type of short-circuit protection does this product have?


This device's SCP features auto recovery to get your system up and running again in a jiffy.

관련된 링크들