Recom, AC/DC Converter 25 A, 56V, 48 V dc 20-Pin RACM1200-48SAV/ENC/PMB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩805,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩805,300.00-
5 - 9₩773,080.004%
10 +₩742,160.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8843
제조사 부품 번호:
RACM1200-48SAV/ENC/PMB
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V

Maximum Output Voltage

56V

Output Power

1000W

Switching Frequency

600kHz

Pin Count

20

Maximum Output Current

25A

Minimum Input Voltage

80V ac

Topology

Regulated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, EAC, UL, RoHS, IEC, ErP, CAN/CSA

Width

96.2mm

Series

RACM1200-V

Height

40mm

Length

228mm

Supply Current

14A

Automotive Standard

No

Minimum Output Voltage

48V dc

COO (Country of Origin):
HU

RECOM AC-DC Converter, Built-In PMBus, 95% Efficiency - RACM1200-V Series - RACM1200-48SAV/ENC/PMB


Choose this converter from RECOM to switch AC to DC in a flash. It takes inputs of up to 264V AC and outputs a maximum of 56V DC, so you can power up industrial equipment. Line and load regulation of ±2.0% means the unit's suitably reliable for medical use. With compact dimensions of 228 (L) x 96.2 (W) x 40.0mm (D), it won't clutter your setup. A clever cooling baseplate means the converter can supply a continuous power output of 1000W without the need for a fan, which helps streamline your setup.

Features & Benefits


• Short-circuit, overcurrent and overvoltage protection prevent unexpected surges from damaging your circuits, for long-lasting performance

• Touchproof IP20 rating indicates you can safely handle this component, so it's easy to access for repair and routine maintenance

• Wide operating temperature range between -40°C and +80°C, so it's suitable for use in harsh environments

Applications


• Transportation systems

• Manufacturing industry

• Processing plants

What's the difference between overcurrent and overload protection?


OCP prevents excessive currents from short-circuiting the equipment, whereas OLP protects against any overheating due to an overcurrent.

관련된 링크들