Recom, AC/DC Converter 15.28 A, 36V, 34 V, Enclosed 5 x 3 In RACM550-36SG/ENC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5237
제조사 부품 번호:
RACM550-36SG/ENC
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Output Current

15.28 A

Maximum Output Voltage

36 V

Minimum Output Voltage

34 V

Package Type

Enclosed 5 x 3 In

Automotive Standard

No

Maximum Input Voltage

264 V ac, 264 V ac

Maximum Operating Temperature

70 °C

Minimum Input Voltage

80 V ac

Minimum Operating Temperature

-40 °C

Mount Type

Screw, Screw

Output Power

550 W

Series

RACM550

Standards/Approvals

CE

COO (Country of Origin):
CN
The Recom AC/DC Converter is designed to support up to 300 Watt continuous output power without fan cooling. The compact baseplate design enables direct heat dissipation through metal housings in the application.

Signals through remote sensing

ON or OFF control

관련된 링크들