Recom, AC/DC Converter 28 A, 28V, 24 V dc 20-Pin, Enclosed RACM1200-24SAV/ENC/PMB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩805,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
  • 추가로 2026년 12월 17일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩805,300.00
5 - 9₩773,080.00
10 - 24₩757,600.00
25 +₩734,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8839
제조사 부품 번호:
RACM1200-24SAV/ENC/PMB
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

264V

Product Type

AC/DC Converter

Maximum Output Voltage

28V

Mount Type

Surface

Output Power

1000W

Pin Count

20

Switching Frequency

600kHz

Maximum Output Current

28A

Package Type

Enclosed

Minimum Input Voltage

80V ac

Topology

Regulated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

228mm

Width

96.2mm

Standards/Approvals

ErP, CAN/CSA, CE, EAC, RoHS, IEC, UL

Series

RACM1200-V

Height

40mm

Minimum Output Voltage

24V dc

Automotive Standard

No

Supply Current

14A

COO (Country of Origin):
HU

RECOM AC-DC Converter, Enclosed Case Style, 50A Current Limit - RACM1200-V Series - RACM1200-24SAV/ENC/PMB


Stay on top of the power in your system with this AC-DC converter from RECOM. It takes inputs between 80 and 264V AC and delivers a reliable 24V DC output that won't let you down. With dimensions of 228 (L) x 96.2 (W) x 40.0mm (D), it's compact enough to fit easily into busy setups. The cooling baseplate dissipates heat, enabling the unit to supply up to 1000W of continuous power with no fan required. Built-in protection against short circuits, overvoltage and overload means you can rest easy knowing your equipment is protected from surge damage.

Features & Benefits


• Wide operating temperature range between -40°C and +80°C for use in extreme settings

• High 95% efficiency, so it's an energy-conscious choice

• Can be conveniently mounted in any position without loss of output power

Applications


• Medical equipment

• Commercial lighting systems

• Processing plants

What do the LED warning lights mean?


Red, blue and green LEDs display the converter's status at a glance. An alternating red/green light indicates an over-temperature warning, while red/blue means the unit is in overload protection mode.

관련된 링크들