Recom, AC/DC Converter 28 A, 28V, 24 V dc 20-Pin, Enclosed RACM1200-24SAV/ENC/PMB
- RS 제품 번호:
- 249-8838
- 제조사 부품 번호:
- RACM1200-24SAV/ENC/PMB
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩120,700.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1 unit)*
₩805,300.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
- 추가로 2026년 12월 17일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 절감 |
|---|---|---|
| 1 - 4 | ₩805,300.00 | - |
| 5 - 9 | ₩781,160.00 | ₩120,700.00 |
| 10 - 24 | ₩757,720.00 | ₩475,800.00 |
| 25 + | ₩735,020.00 | ₩1,757,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8838
- 제조사 부품 번호:
- RACM1200-24SAV/ENC/PMB
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 264V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 28V | |
| Mount Type | Surface | |
| Output Power | 1000W | |
| Switching Frequency | 600kHz | |
| Pin Count | 20 | |
| Maximum Output Current | 28A | |
| Package Type | Enclosed | |
| Minimum Input Voltage | 80V ac | |
| Topology | Regulated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RACM1200-V | |
| Width | 96.2mm | |
| Standards/Approvals | ErP, CAN/CSA, CE, EAC, RoHS, IEC, UL | |
| Height | 40mm | |
| Length | 228mm | |
| Supply Current | 14A | |
| Minimum Output Voltage | 24V dc | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 264V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 28V | ||
Mount Type Surface | ||
Output Power 1000W | ||
Switching Frequency 600kHz | ||
Pin Count 20 | ||
Maximum Output Current 28A | ||
Package Type Enclosed | ||
Minimum Input Voltage 80V ac | ||
Topology Regulated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RACM1200-V | ||
Width 96.2mm | ||
Standards/Approvals ErP, CAN/CSA, CE, EAC, RoHS, IEC, UL | ||
Height 40mm | ||
Length 228mm | ||
Supply Current 14A | ||
Minimum Output Voltage 24V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
RECOM AC-DC Converter, Enclosed Case Style, 50A Current Limit - RACM1200-V Series - RACM1200-24SAV/ENC/PMB
Stay on top of the power in your system with this AC-DC converter from RECOM. It takes inputs between 80 and 264V AC and delivers a reliable 24V DC output that won't let you down. With dimensions of 228 (L) x 96.2 (W) x 40.0mm (D), it's compact enough to fit easily into busy setups. The cooling baseplate dissipates heat, enabling the unit to supply up to 1000W of continuous power with no fan required. Built-in protection against short circuits, overvoltage and overload means you can rest easy knowing your equipment is protected from surge damage.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for use in extreme settings
• High 95% efficiency, so it's an energy-conscious choice
• Can be conveniently mounted in any position without loss of output power
Applications
• Medical equipment
• Commercial lighting systems
• Processing plants
What do the LED warning lights mean?
Red, blue and green LEDs display the converter's status at a glance. An alternating red/green light indicates an over-temperature warning, while red/blue means the unit is in overload protection mode.
관련된 링크들
- Recom, AC/DC Converter 28 A, 28V, 24 V dc 20-Pin, Enclosed RACM1200-24SAV/ENC/PMB
- Recom, AC/DC Converter 25 A, 56V, 48 V dc 20-Pin RACM1200-48SAV/ENC/PMB
- Recom, RACM1200-24SAV/ENC Switching Power Supply 24V dc, 1.2 kW 264V ac
- Recom, AC/DC Converter 50 A, 36V, 30 V dc 20-Pin RACM1200-36SAV/ENC
- Recom, RACM1200-48SAV/ENC Switching Power Supply 48V, 1.2 kW 264V
- Recom, AC/DC Converter 15.28 A, 36V, 34 V, Enclosed 5 x 3 In RACM550-36SG/ENC
- Recom, AC/DC Converter 22.92 A, 24V dc, 22 V, Enclosed 5 x 3 In RACM550-24SG/ENC
- Recom, AC/DC Converter 9.82 A, 56V dc, 54 V, Enclosed 5 x 3 In RACM550-56SG/ENC