Recom, AC/DC Converter 2.5 A, 3.3V, 3.3 V 4-Pin RAC10E-3.3SK/277
- RS 제품 번호:
- 249-8829
- 제조사 부품 번호:
- RAC10E-3.3SK/277
- 제조업체:
- Recom
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 17 units)*
₩257,992.00
재고있음
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 17 - 17 | ₩15,176.00 | ₩257,978.00 |
| 34 + | ₩14,720.00 | ₩250,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8829
- 제조사 부품 번호:
- RAC10E-3.3SK/277
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 3.3V | |
| Mount Type | Through Hole | |
| Output Power | 10W | |
| Switching Frequency | 80kHz | |
| Pin Count | 4 | |
| Maximum Output Current | 2.5A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 21.5mm | |
| Length | 45.7mm | |
| Width | 25.4mm | |
| Series | RAC10E-K/277 | |
| Standards/Approvals | EN 55032, EN 60601-1-2, CB, CE, REACH, EN 62368-1, RoHS 2, UL 62368-1 | |
| Automotive Standard | No | |
| Minimum Output Voltage | 3.3V | |
| Supply Current | 200mA | |
| Minimum Output Current | 2.5A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 3.3V | ||
Mount Type Through Hole | ||
Output Power 10W | ||
Switching Frequency 80kHz | ||
Pin Count 4 | ||
Maximum Output Current 2.5A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 21.5mm | ||
Length 45.7mm | ||
Width 25.4mm | ||
Series RAC10E-K/277 | ||
Standards/Approvals EN 55032, EN 60601-1-2, CB, CE, REACH, EN 62368-1, RoHS 2, UL 62368-1 | ||
Automotive Standard No | ||
Minimum Output Voltage 3.3V | ||
Supply Current 200mA | ||
Minimum Output Current 2.5A | ||
- COO (Country of Origin):
- TW
RECOM AC-DC Converter, 0.05mA Current Limit, 3.3V DC Maximum Output Voltage - RAC10E-K Series - RAC10E-3.3SK/277
Get your appliances up and running in a jiffy with this AC-DC converter from RECOM. It handles input voltages up to 305V AC, so it's a versatile piece of kit. Thanks to a maximum start-up time of 50ms, it doesn't take long to spark your equipment into life. Typical efficiency of 76% keeps power wastage low, so this is an energy-saving option. A reliable output accuracy of ±2.0% is on hand to promote consistent workflow. Through-hole mounting achieves a solid connection that resists vibration and delivers reliable performance.
Features & Benefits
• Compact dimensions of 45.7 (L) x 25.4 (W) x 21.5mm (H) mean it's a space-efficient choice
• Mean time between failures of 1,710,000 hours, so you can rely on it to go the distance
• Weighs in at 52g, so doesn't add excess load to your setup
Applications
• Consumer electronics
• Medical equipment
• Mechanical workshops
Can I use this converter in harsh industrial conditions?
A broad operating temperature range between -40°C and +65°C makes this a safe option for use in harsh industrial conditions.
관련된 링크들
- Recom, AC/DC Converter 4 A, 24V, 24 V 4-Pin RAC20E-24SK/277
- Recom, AC/DC Converter 420 mA, 24V, 24 V 4-Pin RAC10E-24SK/277
- Recom, AC/DC Converter 4 A, 5V, 5 V ac 4-Pin RAC20E-05SK/277
- Recom, AC/DC Converter 1.667 A, 12V, 12 V 4-Pin RAC20E-12SK/277
- Recom, AC/DC Converter 1.2 A, 3.3V dc, 3.3 V dc 6-Pin RAC04-3.3SK/277
- Recom, AC/DC Converter 2.5 A, 24V, 12 V dc 4-Pin RAC10E-12SK/277
- Recom, AC/DC Converter 2.5 A, 15V, 15 V 8-Pin, SIP RAC10E-15SK/277
- Recom, AC/DC Converter 2.5 A, 5V, 5 V dc 4-Pin, Tube RAC10E-05SK/277