Recom, AC/DC Converter 1.2 A, 3.3V dc, 3.3 V dc 6-Pin RAC04-3.3SK/277
- RS 제품 번호:
- 274-5169
- 제조사 부품 번호:
- RAC04-3.3SK/277
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5169
- 제조사 부품 번호:
- RAC04-3.3SK/277
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 3.3V dc | |
| Mount Type | Through Hole | |
| Output Power | 4W | |
| Switching Frequency | 130kHz | |
| Pin Count | 6 | |
| Maximum Output Current | 1.2A | |
| Minimum Input Voltage | 80V ac | |
| Topology | Regulated Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 17.4mm | |
| Series | RAC04 | |
| Standards/Approvals | EN61204-3, EN55014-1/-2, UL62368-1, EN61558-1, EN55032, FCC 47 Part 15, REACH, EN61558-2-16, IEC62368-1, EN62368-1, EN55024, RoHS2+, IEC60950-1, EN61010-1, EN60335-1 | |
| Width | 27.2mm | |
| Length | 36.7mm | |
| Minimum Output Current | 1.2A | |
| Minimum Output Voltage | 3.3V dc | |
| Supply Current | 250mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 3.3V dc | ||
Mount Type Through Hole | ||
Output Power 4W | ||
Switching Frequency 130kHz | ||
Pin Count 6 | ||
Maximum Output Current 1.2A | ||
Minimum Input Voltage 80V ac | ||
Topology Regulated Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 17.4mm | ||
Series RAC04 | ||
Standards/Approvals EN61204-3, EN55014-1/-2, UL62368-1, EN61558-1, EN55032, FCC 47 Part 15, REACH, EN61558-2-16, IEC62368-1, EN62368-1, EN55024, RoHS2+, IEC60950-1, EN61010-1, EN60335-1 | ||
Width 27.2mm | ||
Length 36.7mm | ||
Minimum Output Current 1.2A | ||
Minimum Output Voltage 3.3V dc | ||
Supply Current 250mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter delivers an uncompromising 4 watts of continuous output power in harsh industrial and household environments. A peak load capability of up to 150 percent supports dynamic power demands of applications.
Fully encapsulated module
Easy to use
관련된 링크들
- Recom, AC/DC Converter 1.2 A, 3.3V dc, 3.3 V dc 6-Pin RAC04-3.3SK/277
- Recom, RAC04-15SK/277 Switching Power Supply 15V dc, 4 W 305V ac
- Recom, RAC04-24SK/277 Switching Power Supply 24V dc, 4 W 305V ac
- Recom, RAC04-05SK/277 Switching Power Supply 5V dc, 4 W 305V ac
- Recom, RAC04-12SK/277 Switching Power Supply 12V dc, 4 W 305V ac
- Recom, RAC04NE-05SK/277 AC/DC Power Supply 55V dc, 4 W 305V ac
- Recom, RAC04NE-09SK/277 AC/DC Power Supply 9V dc, 4 W 305V ac
- Recom, RAC04NE-15SK/277 AC/DC Power Supply 15V dc, 4 W 305V ac