Recom, AC/DC Converter 1.667 A, 12V, 12 V 4-Pin RAC20E-12SK/277
- RS 제품 번호:
- 249-8834
- 제조사 부품 번호:
- RAC20E-12SK/277
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
30개 더 담고 ₩24,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 15 units)*
₩298,890.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 15 - 15 | ₩19,926.00 | ₩298,900.00 | - |
| 30 + | ₩19,126.00 | ₩286,880.00 | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8834
- 제조사 부품 번호:
- RAC20E-12SK/277
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 305V | |
| Maximum Output Voltage | 12V | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Switching Frequency | 120kHz | |
| Maximum Output Current | 1.667A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS 2+, REACH, CE, UL 62368-1, EN55032 Class B | |
| Width | 27.6mm | |
| Series | RAC20E-K/277 | |
| Length | 52.7mm | |
| Height | 23mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 12V | |
| Supply Current | 400mA | |
| Minimum Output Current | 1.667A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 305V | ||
Maximum Output Voltage 12V | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Switching Frequency 120kHz | ||
Maximum Output Current 1.667A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS 2+, REACH, CE, UL 62368-1, EN55032 Class B | ||
Width 27.6mm | ||
Series RAC20E-K/277 | ||
Length 52.7mm | ||
Height 23mm | ||
Automotive Standard No | ||
Minimum Output Voltage 12V | ||
Supply Current 400mA | ||
Minimum Output Current 1.667A | ||
- COO (Country of Origin):
- TW
RECOM AC-DC Converter, 305V AC Maximum Input Voltage, 12V DC Maximum Output Voltage - EK Series - RAC20E-12SK/277
Need to change alternating current into direct current in a flash? Choose this AC-DC converter from RECOM. With a maximum start-up time of 150ms, it gets things moving fast. A versatile input voltage range between 85 and 305V AC means it's compatible with standard power supplies. Thanks to inbuilt 4kV isolation and overvoltage protection, you can trust this converter to prevent the risk of damage caused by electrical surges. Compact dimensions of 52.7 (L) x 27.6 (W) x 23mm (H) mean it takes it minimal space on your PCB. Plastic housing resists abrasion in demanding industrial settings to deliver a long service life.
Features & Benefits
• 83% conversion efficiency, so it's an energy-conscious choice
• Broad operating temperature range between -40°C and +50°C for use in harsh industrial settings
• Mean time between failures of 830,000 hours, so you can count on long-lasting performance
Applications
• Industrial power supplies
• Automotive workshops
• Medical equipment
Can I use this converter in humid conditions?
Yes. This converter operates in a relative humidity range between 20% and 90% in non-condensing environments, so it functions in humid conditions.
관련된 링크들
- Recom, AC/DC Converter 1.667 A, 12V, 12 V 4-Pin RAC20E-12SK/277
- Recom, AC/DC Converter 2.5 A, 24V, 12 V dc 4-Pin RAC10E-12SK/277
- Recom, AC/DC Converter 420 mA, 24V, 24 V 4-Pin RAC10E-24SK/277
- Recom, AC/DC Converter 4 A, 24V, 24 V 4-Pin RAC20E-24SK/277
- Recom, AC/DC Converter 250 mA, 12V dc, 12 V dc 5-Pin, 1.45 x 0.95 in RAC03E-12SK/277
- Recom, AC/DC Converter 167 mA, 12V dc, 12 V dc 4-Pin, 1.35 x 0.88 in RAC02E-12SK/277
- Recom, AC/DC Converter 4 A, 5V, 5 V ac 4-Pin RAC20E-05SK/277
- Recom, AC/DC Converter 2.5 A, 15V, 15 V 8-Pin, SIP RAC10E-15SK/277