Recom, AC/DC Converter 420 mA, 24V, 24 V 4-Pin RAC10E-24SK/277

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 17 units)*

₩252,926.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 15일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
17 - 17₩14,878.00₩252,920.00
34 +₩14,272.00₩242,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8827
제조사 부품 번호:
RAC10E-24SK/277
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

305V

Product Type

AC/DC Converter

Maximum Output Voltage

24V

Mount Type

Through Hole

Switching Frequency

80kHz

Pin Count

4

Maximum Output Current

420mA

Minimum Input Voltage

86V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Width

27.4mm

Height

23mm

Series

RAC10E-K/277

Standards/Approvals

RoHS 2, EN 62368-1, CB, EN 55032, EN 60601-1-2, CE, UL 62368-1, REACH

Length

52.5mm

Minimum Output Current

416mA

Supply Current

200mA

Minimum Output Voltage

24V

Automotive Standard

No

RECOM AC-DC Converter, 416mA Output Current, 4 Pins - RAC10E-K Series - RAC10E-24SK/277


Get your system up and running smoothly with this AC-DC converter from RECOM. It switches AC inputs to a fixed output up to 24V DC, so it's suitable for use with low-power applications. Thanks to its 50ms start-up time, you can depend on the unit to get straight to work. An 84% conversion efficiency rate makes it a smart way to save energy and cut waste heat out of the equation. Electrical faults won't be a problem, as built-in overcurrent, overvoltage and short-circuit protection keeps everything running without a hitch.

Features & Benefits


• Accepts inputs between 85 and 305V AC, so can be used with standard power supplies

• Through-hole mounting for quick installation on a circuit board

• Line regulation rating of ±0.5% means you can be sure of glitch-free outputs

• Supplied in a tube of 17 units, so you'll have plenty in supply

Applications


• Lighting systems

• Automotive manufacturing

• Rail industry

What temperatures can I use this product in?


This converter handles operating temperatures between -40°C and +65°C, so it's a reliable choice for use in tough industrial settings.

관련된 링크들