Recom, AC/DC Converter 2.5 A, 24V, 12 V dc 4-Pin RAC10E-12SK/277

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 ₩3,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩15,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩15,800.00-
5 - 16₩15,200.00₩3,000.00
17 +₩14,880.00₩15,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8823
제조사 부품 번호:
RAC10E-12SK/277
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

24V

Mount Type

Through Hole

Switching Frequency

80kHz

Pin Count

4

Maximum Output Current

2.5A

Minimum Input Voltage

100V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 62368-1, UL 62368-1, EN 60601-1-2, REACH, EN 55032, RoHS 2, CB, CE

Width

25.4mm

Length

45.7mm

Height

21.5mm

Series

RAC10E-K

Minimum Output Voltage

12V dc

Minimum Output Current

2.5A

Supply Current

200mA

Automotive Standard

No

COO (Country of Origin):
TW

RECOM AC-DC Converter, 50ms Maximum Startup Time, 833mA Output Current - RAC10E-K Series - RAC10E-12SK/277


Need to get your electrical supply and equipment in line? Get the right power flowing with this RECOM AC-DC converter. It switches AC sources into DC outputs of up to 12V, so it's a smart choice for low-power applications. A wide input range between 85 and 305V AC means the unit handles standard mains supplies. With 83% conversion efficiency, this is an energy-efficient option. Integrated short-circuit, overvoltage and overcurrent protection prevents damage from electrical faults, for your peace of mind.

Features & Benefits


• Resistant to high electrical noise levels for a stable power supply

• Slim dimensions of 45.7 (L) x 25.4 (W) x 21.5mm (H), so it slots easily into tight setups

• Plastic and silicone insulation guards against hazardous electrical loads for safe handling

• Handles operating temperatures between -40°C and +65°C, so it stays the course in tough conditions

Applications


• Process control

• Electronics manufacturing

• Distribution centres

How do I mount this product?


You can install this converter onto a PCB with through-hole mounting, sliding its pins into pre-drilled holes and soldering to achieve a secure connection.

관련된 링크들