Recom, AC/DC Converter 420 mA, 24V, 24 V 4-Pin
- RS 제품 번호:
- 249-8828
- 제조사 부품 번호:
- RAC10E-24SK/277
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,660.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 4월 22일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩15,660.00 |
| 5 - 16 | ₩15,060.00 |
| 17 + | ₩14,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8828
- 제조사 부품 번호:
- RAC10E-24SK/277
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V | |
| Mount Type | Through Hole | |
| Switching Frequency | 80kHz | |
| Pin Count | 4 | |
| Maximum Output Current | 420mA | |
| Minimum Input Voltage | 86V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 27.4mm | |
| Standards/Approvals | RoHS 2, EN 62368-1, CB, EN 55032, EN 60601-1-2, CE, UL 62368-1, REACH | |
| Series | RAC10E-K/277 | |
| Length | 52.5mm | |
| Height | 23mm | |
| Minimum Output Voltage | 24V | |
| Minimum Output Current | 416mA | |
| Automotive Standard | No | |
| Supply Current | 200mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V | ||
Mount Type Through Hole | ||
Switching Frequency 80kHz | ||
Pin Count 4 | ||
Maximum Output Current 420mA | ||
Minimum Input Voltage 86V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Width 27.4mm | ||
Standards/Approvals RoHS 2, EN 62368-1, CB, EN 55032, EN 60601-1-2, CE, UL 62368-1, REACH | ||
Series RAC10E-K/277 | ||
Length 52.5mm | ||
Height 23mm | ||
Minimum Output Voltage 24V | ||
Minimum Output Current 416mA | ||
Automotive Standard No | ||
Supply Current 200mA | ||
RECOM AC-DC Converter, 416mA Output Current, 4 Pins - RAC10E-K Series - RAC10E-24SK/277
Get your system up and running smoothly with this AC-DC converter from RECOM. It switches AC inputs to a fixed output up to 24V DC, so it's suitable for use with low-power applications. Thanks to its 50ms start-up time, you can depend on the unit to get straight to work. An 84% conversion efficiency rate makes it a smart way to save energy and cut waste heat out of the equation. Electrical faults won't be a problem, as built-in overcurrent, overvoltage and short-circuit protection keeps everything running without a hitch.
Features & Benefits
• Accepts inputs between 85 and 305V AC, so can be used with standard power supplies
• Through-hole mounting for quick installation on a circuit board
• Line regulation rating of ±0.5% means you can be sure of glitch-free outputs
• Supplied in a tube of 17 units, so you'll have plenty in supply
Applications
• Lighting systems
• Automotive manufacturing
• Rail industry
What temperatures can I use this product in?
This converter handles operating temperatures between -40°C and +65°C, so it's a reliable choice for use in tough industrial settings.
관련된 링크들
- Recom, AC/DC Converter 420 mA, 24V, 24 V 4-Pin RAC10E-24SK/277
- Recom, AC/DC Converter 4 A, 24V, 24 V 4-Pin
- Recom, AC/DC Converter 4 A, 24V, 24 V 4-Pin RAC20E-24SK/277
- Recom, AC/DC Converter 2.5 A, 24V, 12 V dc 4-Pin
- Recom, AC/DC Converter 83 mA, 24V dc, 24 V dc 4-Pin, 1.35 x 0.88 in RAC02E-24SK/277
- Recom, AC/DC Converter 125 mA, 24V dc, 24 V dc 5-Pin, 1.45 x 0.95 in RAC03E-24SK/277
- Recom, AC/DC Converter 2.5 A, 24V, 12 V dc 4-Pin RAC10E-12SK/277
- Recom, AC/DC Converter 625 mA, 24V dc, 24 V dc 4-Pin RAC15-24SK/480