Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, SOIC LNK3207G-TL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩8,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,495 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 45₩1,704.00₩8,520.00
50 - 95₩1,668.00₩8,340.00
100 - 245₩1,640.00₩8,200.00
250 - 495₩1,612.00₩8,060.00
500 +₩1,584.00₩7,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
223-2978
제조사 부품 번호:
LNK3207G-TL
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Product Type

AC/DC Converter

Maximum Output Voltage

50V

Mount Type

Surface

Pin Count

8

Switching Frequency

66kHz

Maximum Output Current

360mA

Package Type

SOIC

Minimum Input Voltage

70V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

69%

Maximum Operating Temperature

150°C

Height

6mm

Length

4.9mm

Series

LinkSwitch-TN2

Width

1.25mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

141μA

Minimum Output Voltage

12V

The Power Integration, LinkSwitch-TN2 family of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, On/Off control for highest efficiency at light load, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.

Highest performance and design flexibility

Enhanced safety and reliability features

EcoSmart– extremely energy efficient

관련된 링크들