Power Integrations, AC/DC Converter 170 mA, 5V 8-Pin, SOIC LNK3294G-TL
- RS 제품 번호:
- 222-6780
- 제조사 부품 번호:
- LNK3294G-TL
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩1,178,000.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 1000 | ₩1,178.00 | ₩1,178,200.00 |
| 2000 - 9000 | ₩1,154.00 | ₩1,154,600.00 |
| 10000 + | ₩1,132.00 | ₩1,131,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-6780
- 제조사 부품 번호:
- LNK3294G-TL
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Mount Type | Surface | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 170mA | |
| Package Type | SOIC | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 72% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | LinkSwitch-TN2 | |
| Height | 6.6mm | |
| Width | 3.68mm | |
| Length | 9.83mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V | ||
Mount Type Surface | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 170mA | ||
Package Type SOIC | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 72% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series LinkSwitch-TN2 | ||
Height 6.6mm | ||
Width 3.68mm | ||
Length 9.83mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
The Power Integrations LNK3294G-TL is a highly efficient offline switcher IC with integrated system level protection for low component count power supplies. It is most sought after solution for applications involving Smart LED drivers and industrial controls IOT, home and building automation, etc. The MOSFET current limit modes can be selected through the BYPASS pin capacitor value.
Has high performance and design flexibility
Has enhanced safety and reliability features
Supports Buck, Boost and Flyback topologies
관련된 링크들
- Power Integrations, AC/DC Converter 170 mA, 5V 8-Pin, SOIC LNK3294G-TL
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, SOIC LNK3204D-TL
- Power Integrations, AC/DC Converter 360 mA, 5V 8-Pin, SOIC LNK3296G-TL
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, Surface Mount LNK3204G-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, SOIC LNK3207G-TL
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SOIC LNK3205D-TL
- Power Integrations, AC/DC Converter 80 mA, 50V, 50 V 8-Pin, SOIC LNK3202D-TL
- Power Integrations, AC/DC Converter 1.23 A, 5V ac, 50 V 8-Pin, SOIC LNK3696G-TL