Power Integrations, AC/DC Converter 80 mA, 50V, 50 V 8-Pin, SOIC LNK3202D-TL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

625개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩24,150.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10,325 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 600₩966.00₩24,140.00-
625 - 1225₩940.00₩23,520.002%
1250 +₩928.00₩23,180.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
146-4592
제조사 부품 번호:
LNK3202D-TL
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

50V

Mount Type

Surface

Output Power

1.44W

Switching Frequency

66kHz

Pin Count

8

Maximum Output Current

80mA

Package Type

SOIC

Minimum Input Voltage

85V ac

Topology

Flyback

Maximum Duty Cycle

69%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

4.9mm

Series

LinkSwitch-TN2

Width

3.9mm

Standards/Approvals

RoHS

Height

1.65mm

Supply Current

141μA

Minimum Output Voltage

50V

Automotive Standard

No

Minimum Output Current

63mA

Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.

Low component-count buck converter

Excellent load and line regulation

Selectable device current limit

66 kHz operation with accurate current limit

Allows the use of low-cost off-the-shelf inductors

Reduces size and cost of magnetics and output capacitor

Frequency jittering reduces EMI filter complexity

Pin-out simplifies PCB heat sinking

Auto-restart for short-circuit and open loop faults

Limits power delivery to 3% of maximum during a fault

관련된 링크들